Technical Document
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 300 V
Supply Voltage
10 - 300 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic
€ 133.96
€ 133.96 Each (Exc. Vat)
€ 166.11
€ 166.11 Each (inc. VAT)
1
€ 133.96
€ 133.96 Each (Exc. Vat)
€ 166.11
€ 166.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 300 V
Supply Voltage
10 - 300 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic