E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Fibre Optic Sensor 20000 mm, PNP Output, IP65, IP67, 10 - 36 V

RS Stock No.: 288-8024Brand: FestoManufacturers Part No.: SOEG-E-M18W-PA-S-2L
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Festo

Detection Range

20000 mm

Output Type

PNP

IP Rating

IP65, IP67

Supply Voltage

10 - 36 V

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo Fibre Optic Sensor 20000 mm, PNP Output, IP65, IP67, 10 - 36 V

P.O.A.

Festo Fibre Optic Sensor 20000 mm, PNP Output, IP65, IP67, 10 - 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Detection Range

20000 mm

Output Type

PNP

IP Rating

IP65, IP67

Supply Voltage

10 - 36 V

Country of Origin

Switzerland

You may be interested in