Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar

RS Stock No.: 351-142Brand: FestoManufacturers Part No.: VABF-S6-1-P5A4S1YE-G12-1T5-PA
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2

Manufacturer Series

VABF

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

3000L/min

Outlet Tube Size

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 703.95

€ 703.95 Each (Exc. Vat)

€ 872.90

€ 872.90 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar

€ 703.95

€ 703.95 Each (Exc. Vat)

€ 872.90

€ 872.90 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2

Manufacturer Series

VABF

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

3000L/min

Outlet Tube Size

40mm

Country of Origin

Germany