Festo 8mm PUR Suction Cup VASB-8-M5-PUR-B, M5

RS Stock No.: 202-2795Brand: FestoManufacturers Part No.: VASB-8-M5-PUR-BDistrelec Article No.: 30421700
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

8mm

Pad Material

PUR

Connection Type

Threaded

Manufacturer Series

VASB

Holding Force

2.8N

Threaded Connection Size

M5

Tube Outside Diameter

8mm

Material

PUR

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 12.56

€ 12.56 Each (Exc. Vat)

€ 15.57

€ 15.57 Each (inc. VAT)

Festo 8mm PUR Suction Cup VASB-8-M5-PUR-B, M5

€ 12.56

€ 12.56 Each (Exc. Vat)

€ 15.57

€ 15.57 Each (inc. VAT)

Festo 8mm PUR Suction Cup VASB-8-M5-PUR-B, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Pad Diameter

8mm

Pad Material

PUR

Connection Type

Threaded

Manufacturer Series

VASB

Holding Force

2.8N

Threaded Connection Size

M5

Tube Outside Diameter

8mm

Material

PUR

Country of Origin

Czech Republic