Technical Document
Specifications
Brand
FestoControl Mechanism
Push Button
Connection Port Thread
G 1/4
Function
3/2 Double Solenoid
Thread Size
2.5mm
Manufacturer Series
VHEF
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
5299713
Country of Origin
Brazil
€ 178.78
€ 178.78 Each (Exc. Vat)
€ 221.69
€ 221.69 Each (inc. VAT)
1
€ 178.78
€ 178.78 Each (Exc. Vat)
€ 221.69
€ 221.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoControl Mechanism
Push Button
Connection Port Thread
G 1/4
Function
3/2 Double Solenoid
Thread Size
2.5mm
Manufacturer Series
VHEF
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
5299713
Country of Origin
Brazil