Festo VPPI Threaded Regulator, G 1/8, G, 1/8 in

RS Stock No.: 652-085Brand: FestoManufacturers Part No.: VPPI-5L-3-G18-0L10H-V1-S1BT
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Manufacturer Series

VPPI

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

1/8 in

Country of Origin

Switzerland

€ 1,555.22

€ 1,555.22 Each (Exc. Vat)

€ 1,928.47

€ 1,928.47 Each (inc. VAT)

Festo VPPI Threaded Regulator, G 1/8, G, 1/8 in

€ 1,555.22

€ 1,555.22 Each (Exc. Vat)

€ 1,928.47

€ 1,928.47 Each (inc. VAT)

Festo VPPI Threaded Regulator, G 1/8, G, 1/8 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/8

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Manufacturer Series

VPPI

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

1/8 in

Country of Origin

Switzerland