Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/8
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
0bar
Manufacturer Series
VPPI
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/8 in
Country of Origin
Switzerland
€ 1,567.02
€ 1,567.02 Each (Exc. Vat)
€ 1,943.10
€ 1,943.10 Each (inc. VAT)
Festo VPPI Threaded Regulator, G 1/8, G, 1/8 in
1
€ 1,567.02
€ 1,567.02 Each (Exc. Vat)
€ 1,943.10
€ 1,943.10 Each (inc. VAT)
Festo VPPI Threaded Regulator, G 1/8, G, 1/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/8
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
0bar
Manufacturer Series
VPPI
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/8 in
Country of Origin
Switzerland