Festo VRPA Threaded Tube Regulator, NPT 1/4 x 1/4in, NPT, 1/4 in

RS Stock No.: 650-232Brand: FestoManufacturers Part No.: VRPA-LM-N14-T14
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

8bar

Outlet Port Type

Tube

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Tube Outlet Port

1/4in

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

Japan

€ 115.69

€ 115.69 Each (Exc. Vat)

€ 143.46

€ 143.46 Each (inc. VAT)

Festo VRPA Threaded Tube Regulator, NPT 1/4 x 1/4in, NPT, 1/4 in

€ 115.69

€ 115.69 Each (Exc. Vat)

€ 143.46

€ 143.46 Each (inc. VAT)

Festo VRPA Threaded Tube Regulator, NPT 1/4 x 1/4in, NPT, 1/4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

NPT 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

8bar

Outlet Port Type

Tube

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Tube Outlet Port

1/4in

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

Japan