FIBET M8 Anti Vibration Mount, Female to Female Bobbin with 150kg Compression Load

RS Stock No.: 720-3335Brand: FIBETManufacturers Part No.: 4030DD08-60
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Female to Female Bobbin

Thread Size

M8

Diameter

40mm

Overall Height

30mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

150kg

Compression Deflection

6mm

Type

Female to Female

Country of Origin

China

Stock information temporarily unavailable.

€ 34.77

€ 34.77 1 Pack of 4 (Exc. Vat)

€ 43.11

€ 43.11 1 Pack of 4 (inc. VAT)

FIBET M8 Anti Vibration Mount, Female to Female Bobbin with 150kg Compression Load

€ 34.77

€ 34.77 1 Pack of 4 (Exc. Vat)

€ 43.11

€ 43.11 1 Pack of 4 (inc. VAT)

FIBET M8 Anti Vibration Mount, Female to Female Bobbin with 150kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.77
5 - 9€ 33.88
10 - 24€ 33.62
25+€ 33.41

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Female to Female Bobbin

Thread Size

M8

Diameter

40mm

Overall Height

30mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Compression Load

150kg

Compression Deflection

6mm

Type

Female to Female

Country of Origin

China