Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
45mm
Material
Natural Rubber
Compression Load
270kg
Metalwork
Zinc Plated Steel
Compression Deflection
9mm
Type
Female to Female
Country of Origin
Italy
€ 53.56
€ 13.39 Each (In a Pack of 4) (Exc. Vat)
€ 66.41
€ 16.604 Each (In a Pack of 4) (inc. VAT)
4
€ 53.56
€ 13.39 Each (In a Pack of 4) (Exc. Vat)
€ 66.41
€ 16.604 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 13.39 | € 53.56 |
20 - 36 | € 13.03 | € 52.12 |
40 - 96 | € 12.95 | € 51.80 |
100+ | € 12.84 | € 51.36 |
Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
45mm
Material
Natural Rubber
Compression Load
270kg
Metalwork
Zinc Plated Steel
Compression Deflection
9mm
Type
Female to Female
Country of Origin
Italy