Technical Document
Specifications
Brand
FIBETInside Diameter
18mm
Outside Diameter
34mm
Outer Length
36mm
Inner Length
32mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.
€ 82.48
€ 20.62 Each (In a Pack of 4) (Exc. Vat)
€ 102.28
€ 25.569 Each (In a Pack of 4) (inc. VAT)
4
€ 82.48
€ 20.62 Each (In a Pack of 4) (Exc. Vat)
€ 102.28
€ 25.569 Each (In a Pack of 4) (inc. VAT)
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 20.62 | € 82.48 |
20 - 36 | € 20.31 | € 81.24 |
40+ | € 19.99 | € 79.96 |
Technical Document
Specifications
Brand
FIBETInside Diameter
18mm
Outside Diameter
34mm
Outer Length
36mm
Inner Length
32mm
Country of Origin
Italy
Product details
Metal-to-Rubber Bonded Bushes
Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.