Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
364 mm
External Height
91 mm
External Width
164 mm
External Dimensions
364 x 164 x 91mm
IP Rating
IP65, IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 364 x 164 x 91mm
1
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP65, IP66, IP67, Grey Lid, 364 x 164 x 91mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
364 mm
External Height
91 mm
External Width
164 mm
External Dimensions
364 x 164 x 91mm
IP Rating
IP65, IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland