Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 361.5 x 161.5 x 91mm

RS Stock No.: 738-9325Brand: FiboxManufacturers Part No.: ALN 163609 COMPLETE UP
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

361.5 mm

External Height

91 mm

External Width

161.5 mm

External Dimensions

361.5 x 161.5 x 91mm

IP Rating

IP66, IP67, IP68

Colour

Unpainted

Lid Colour

Unpainted

Shielded

No

Series

Euronord

Country of Origin

Finland

Product details

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Stock information temporarily unavailable.

€ 246.96

€ 246.96 Each (Exc. Vat)

€ 306.23

€ 306.23 Each (inc. VAT)

Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 361.5 x 161.5 x 91mm

€ 246.96

€ 246.96 Each (Exc. Vat)

€ 306.23

€ 306.23 Each (inc. VAT)

Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 361.5 x 161.5 x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

361.5 mm

External Height

91 mm

External Width

161.5 mm

External Dimensions

361.5 x 161.5 x 91mm

IP Rating

IP66, IP67, IP68

Colour

Unpainted

Lid Colour

Unpainted

Shielded

No

Series

Euronord

Country of Origin

Finland

Product details

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.