Fibox ARCA Series Polycarbonate Wall Box, IP66, 700 mm x 500 mm x 300mm

Technical Document
Specifications
Brand
FiboxExternal Height
700 mm
External Width
500 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
ARCA
External Mounting Type
Bracket, Holes Outside Gasket Area
Fixing Kit
No
IK Rating
IK10
Internal Mounting Type
Panel
Country of Origin
Finland
Product details
Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate
The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.
Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance
Supplied with
Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.
Standards
EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified
€ 626.84
€ 626.84 Each (Exc. Vat)
€ 777.28
€ 777.28 Each (inc. VAT)
1
€ 626.84
€ 626.84 Each (Exc. Vat)
€ 777.28
€ 777.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FiboxExternal Height
700 mm
External Width
500 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
Grey
Series
ARCA
External Mounting Type
Bracket, Holes Outside Gasket Area
Fixing Kit
No
IK Rating
IK10
Internal Mounting Type
Panel
Country of Origin
Finland
Product details
Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate
The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.
Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance
Supplied with
Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.
Standards
EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified