Technical Document
Specifications
Brand
FiboxExternal Height
300 mm
External Width
400 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Latch
Gland Plate
No
Colour
Grey
Series
CAB PC
External Mounting Type
Bracket
Fixing Kit
Yes
IK Rating
IK08
Internal Mounting Type
Panel
Country of Origin
Finland
Product details
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.
€ 240.72
€ 240.72 Each (Exc. Vat)
€ 298.49
€ 298.49 Each (inc. VAT)
1
€ 240.72
€ 240.72 Each (Exc. Vat)
€ 298.49
€ 298.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FiboxExternal Height
300 mm
External Width
400 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Latch
Gland Plate
No
Colour
Grey
Series
CAB PC
External Mounting Type
Bracket
Fixing Kit
Yes
IK Rating
IK08
Internal Mounting Type
Panel
Country of Origin
Finland
Product details
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.