E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fibox Wall Mount for use with 64 Series, EKI 64 Series

RS Stock No.: 624-1796Brand: FiboxManufacturers Part No.: FP 12017
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Wall Bracket

For Use With

64 Series, EKI 64 Series

Country of Origin

Finland

Product details

CAB PC series IP65 polycarbonate Boxes

These boxes are highly resistant to impacts as they are made of polycarbonate.
They can be wall-mounted using fixing brackets and are easy to machine.
Material is halogen-free and self-extinguishing in accordance with UL 94-5 V.
They are also highly resistant to chemical products.
Two types of fastening are available: quick fastening with padlock latches or 1/4 turn key lock DIN double bar, 3mm.
Optional equipment includes fixing brackets, internal mounting plates and a removable front panel.
A solid aluminium front panel can also be fitted and adjusted to various positions in the depth of the box.

Stock information temporarily unavailable.

P.O.A.

Fibox Wall Mount for use with 64 Series, EKI 64 Series

P.O.A.

Fibox Wall Mount for use with 64 Series, EKI 64 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Wall Bracket

For Use With

64 Series, EKI 64 Series

Country of Origin

Finland

Product details

CAB PC series IP65 polycarbonate Boxes

These boxes are highly resistant to impacts as they are made of polycarbonate.
They can be wall-mounted using fixing brackets and are easy to machine.
Material is halogen-free and self-extinguishing in accordance with UL 94-5 V.
They are also highly resistant to chemical products.
Two types of fastening are available: quick fastening with padlock latches or 1/4 turn key lock DIN double bar, 3mm.
Optional equipment includes fixing brackets, internal mounting plates and a removable front panel.
A solid aluminium front panel can also be fitted and adjusted to various positions in the depth of the box.