Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fibox PC Inspection Window for Use with 12 Module Enclosure, 248 x 26 x 128mm

RS Stock No.: 280-0997Brand: FiboxManufacturers Part No.: L12
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Inspection Window

Length

248mm

For Use With

12 Module Enclosure

Width

26mm

Material

PC

Dimensions

248 x 26 x 128mm

Height

128mm

Colour

Transparent

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox PC Inspection Window for Use with 12 Module Enclosure, 248 x 26 x 128mm

P.O.A.

Fibox PC Inspection Window for Use with 12 Module Enclosure, 248 x 26 x 128mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Inspection Window

Length

248mm

For Use With

12 Module Enclosure

Width

26mm

Material

PC

Dimensions

248 x 26 x 128mm

Height

128mm

Colour

Transparent

Country of Origin

Finland