Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 150mm x 35mm x 7.5mm

Technical Document
Specifications
Brand
FiboxCompatibility
Top Hat
Length
150mm
Width
35mm
Height
7.5mm
DIN Rail Type
Unperforated
Material
Steel
Distrelec Product Id
15063508
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
€ 6.26
€ 6.26 Each (Exc. Vat)
€ 7.76
€ 7.76 Each (inc. VAT)
1
€ 6.26
€ 6.26 Each (Exc. Vat)
€ 7.76
€ 7.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxCompatibility
Top Hat
Length
150mm
Width
35mm
Height
7.5mm
DIN Rail Type
Unperforated
Material
Steel
Distrelec Product Id
15063508
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately