Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey Lid, 255 x 180 x 88mm

RS Stock No.: 194-3152Brand: FiboxManufacturers Part No.: PC 200/88 XHT ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

255 mm

External Height

88 mm

External Width

180 mm

External Dimensions

255 x 180 x 88mm

Range

MNX

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Smoked Grey

IK Rating

IK08

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland

Stock information temporarily unavailable.

€ 126.16

€ 126.16 Each (Exc. Vat)

€ 156.44

€ 156.44 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey Lid, 255 x 180 x 88mm

€ 126.16

€ 126.16 Each (Exc. Vat)

€ 156.44

€ 156.44 Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, Smoked Grey Lid, 255 x 180 x 88mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 126.16
10 - 14€ 121.69
15+€ 117.28

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

255 mm

External Height

88 mm

External Width

180 mm

External Dimensions

255 x 180 x 88mm

Range

MNX

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Smoked Grey

IK Rating

IK08

Gasket Material

Polyurethane

RAL Code

RAL 7035

Country of Origin

Finland