Finder Separator for 93 Series, 093.01

RS Stock No.: 776-1686Brand: FinderManufacturers Part No.: 093.01
brand-logo

Technical Document

Specifications

Brand

Finder

Accessory Type

Separator

For Use With

93 Series

Series

93 Series

Country of Origin

Italy

Product details

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Din Rail mounting
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
6.2 mm or 14 mm wide versions available

Approvals

UL, CSA, VDE

€ 2.14

€ 2.14 Each (Exc. Vat)

€ 2.65

€ 2.65 Each (inc. VAT)

Finder Separator for 93 Series, 093.01

€ 2.14

€ 2.14 Each (Exc. Vat)

€ 2.65

€ 2.65 Each (inc. VAT)

Finder Separator for 93 Series, 093.01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 2.14
5 - 9€ 2.09
10+€ 1.98

Technical Document

Specifications

Brand

Finder

Accessory Type

Separator

For Use With

93 Series

Series

93 Series

Country of Origin

Italy

Product details

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Din Rail mounting
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
6.2 mm or 14 mm wide versions available

Approvals

UL, CSA, VDE