Technical Documents
Specifications
Brand
FinderAccessory Type
Fuse Module
Product Type
Pluggable Function Module
Standards/Approvals
CE, RoHS, EAC
Country of Origin
Italy
Product Details
This pluggable function module serves as a versatile fuse module, designed to enhance the functionality of various Finder series. Compatible with the 30 Series, 39.31 Series, 60 Series, 61 Series, 80 Series, 81 Series, 90 Series, and 91 Series, it integrates seamlessly into existing systems, ensuring reliable protection and functionality for multiple applications.
This module is compatible with a range of Finder series, including 30, 39.31, 60, 61, 80, 81, 90, and 91 Series, making it ideal for various applications.
It enhances circuit protection through reliable fuse functionality, ensuring that systems operate smoothly and effectively while reducing the risk of damage during faults.
Its compatibility with multiple Finder series allows for effortless integration, enabling quick replacements and significantly reducing system downtime.
Yes, its design aids in efficient fault detection, allowing for prompt identification and resolution of issues, contributing to overall system reliability.
Stock information temporarily unavailable.
€ 8.01
€ 8.01 Each (Exc. Vat)
€ 9.93
€ 9.93 Each (inc. VAT)
1
€ 8.01
€ 8.01 Each (Exc. Vat)
€ 9.93
€ 9.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 8.01 |
| 5 - 9 | € 7.88 |
| 10+ | € 7.60 |
Technical Documents
Specifications
Brand
FinderAccessory Type
Fuse Module
Product Type
Pluggable Function Module
Standards/Approvals
CE, RoHS, EAC
Country of Origin
Italy
Product Details
This pluggable function module serves as a versatile fuse module, designed to enhance the functionality of various Finder series. Compatible with the 30 Series, 39.31 Series, 60 Series, 61 Series, 80 Series, 81 Series, 90 Series, and 91 Series, it integrates seamlessly into existing systems, ensuring reliable protection and functionality for multiple applications.
This module is compatible with a range of Finder series, including 30, 39.31, 60, 61, 80, 81, 90, and 91 Series, making it ideal for various applications.
It enhances circuit protection through reliable fuse functionality, ensuring that systems operate smoothly and effectively while reducing the risk of damage during faults.
Its compatibility with multiple Finder series allows for effortless integration, enabling quick replacements and significantly reducing system downtime.
Yes, its design aids in efficient fault detection, allowing for prompt identification and resolution of issues, contributing to overall system reliability.