Finder Staircase Timer 230 V ac

Technical Document
Specifications
Brand
FinderSupply Voltage
230 V ac
Contact Configuration
SPNO
Height
88.8mm
Depth
63.8mm
Distrelec Product Id
13670162
Country of Origin
Italy
Product details
Mono-Function, 17.5mm - 14.71 Series
Delay setting from 30 s to 20 min
Random switching
Suitable for 3 and 4 wire systems, with automatic recognition
Incandescent lamp load and halogen lamp load 3000W, fluorescent lamp load 1000W
Contact Material AgSnO2
Staircase
€ 71.73
€ 71.73 Each (Exc. Vat)
€ 88.95
€ 88.95 Each (inc. VAT)
1
€ 71.73
€ 71.73 Each (Exc. Vat)
€ 88.95
€ 88.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 71.73 |
5 - 9 | € 70.61 |
10+ | € 70.06 |
Technical Document
Specifications
Brand
FinderSupply Voltage
230 V ac
Contact Configuration
SPNO
Height
88.8mm
Depth
63.8mm
Distrelec Product Id
13670162
Country of Origin
Italy
Product details
Mono-Function, 17.5mm - 14.71 Series
Delay setting from 30 s to 20 min
Random switching
Suitable for 3 and 4 wire systems, with automatic recognition
Incandescent lamp load and halogen lamp load 3000W, fluorescent lamp load 1000W
Contact Material AgSnO2