Finder DIN Rail Relay, 230V ac Coil, 20A Switching Current, DPST-NO

Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPST-NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
4.2 kO
Coil Power
3W
Series
22 Series
Depth
58.4mm
Height
84mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
500000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
5 kVA
Country of Origin
Italy
Product details
Modular Relays - 22 Series
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.
17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20
€ 54.82
€ 54.82 Each (Exc. Vat)
€ 67.98
€ 67.98 Each (inc. VAT)
1
€ 54.82
€ 54.82 Each (Exc. Vat)
€ 67.98
€ 67.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 54.82 |
5 - 9 | € 53.93 |
10+ | € 52.39 |
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
DPST-NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
4.2 kO
Coil Power
3W
Series
22 Series
Depth
58.4mm
Height
84mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
500000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
5 kVA
Country of Origin
Italy
Product details
Modular Relays - 22 Series
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.
17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20