Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST

Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
38 Series
Terminal Type
Screw
Switching Voltage
1.5 → 33V dc
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Input Current
10.5mA
Relay Type
Solid State Relay
Relay Switching Classification
Solid State Relay
Standards Met
CE, EAC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Turn On Time
0.2ms
Operating Temperature Range
-20 → +55°C
Turn Off Time
0.6ms
Dimensions
87.9 x 6.2 x 75.6mm
Country of Origin
Italy
€ 72.20
€ 72.20 Each (Exc. Vat)
€ 89.53
€ 89.53 Each (inc. VAT)
1
€ 72.20
€ 72.20 Each (Exc. Vat)
€ 89.53
€ 89.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 72.20 |
5 - 9 | € 71.03 |
10+ | € 69.02 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
38 Series
Terminal Type
Screw
Switching Voltage
1.5 → 33V dc
Depth
75.6mm
Height
87.9mm
Length
6.2mm
Input Current
10.5mA
Relay Type
Solid State Relay
Relay Switching Classification
Solid State Relay
Standards Met
CE, EAC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Turn On Time
0.2ms
Operating Temperature Range
-20 → +55°C
Turn Off Time
0.6ms
Dimensions
87.9 x 6.2 x 75.6mm
Country of Origin
Italy