E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 182-9777Brand: FinderManufacturers Part No.: 40.52.9.024.0000Distrelec Article No.: 13744346
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

900Ω

Coil Power

650mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

10 x 10^6 cycles

Height

25mm

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.65

€ 10.65 Each (Exc. Vat)

€ 13.21

€ 13.21 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

€ 10.65

€ 10.65 Each (Exc. Vat)

€ 13.21

€ 13.21 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 10.65
25 - 49€ 9.50
50 - 99€ 9.34
100 - 249€ 8.74
250+€ 7.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

900Ω

Coil Power

650mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

10 x 10^6 cycles

Height

25mm

Contact Material

Silver Alloy

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more