E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 282-6641Brand: FinderManufacturers Part No.: 406170244000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Power

1.2W

Series

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Standards Met

EAC

Life

100000 cycles

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 9.06

€ 9.06 Each (Exc. Vat)

€ 11.23

€ 11.23 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

€ 9.06

€ 9.06 Each (Exc. Vat)

€ 11.23

€ 11.23 Each (inc. VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Power

1.2W

Series

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Standards Met

EAC

Life

100000 cycles

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in