Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
15V dc
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Series
46 Series
Depth
12.4mm
Contact Material
Silver Alloy
Height
32.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
2 kVA
Application
General Purpose
Country of Origin
Italy
Product details
46 Series Relay with LED
Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised component for Canada and US
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
1
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.49 |
5 - 9 | € 17.20 |
10+ | € 16.71 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
15V dc
Length
29mm
Coil Resistance
300Ω
Coil Power
500mW
Series
46 Series
Depth
12.4mm
Contact Material
Silver Alloy
Height
32.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
2 kVA
Application
General Purpose
Country of Origin
Italy
Product details
46 Series Relay with LED
Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised component for Canada and US