Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder 4C Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, DPDT

RS Stock No.: 613-7237Brand: FinderManufacturers Part No.: 4C.52.9.012.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

40mA

Maximum Operating Temperature

+70°C

Input Resistance

300Ω

Turn On Time

10ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

10ms

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, DPDT

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

40mA

Maximum Operating Temperature

+70°C

Input Resistance

300Ω

Turn On Time

10ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

10ms

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

You may be interested in