E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 102-478Brand: FinderManufacturers Part No.: 50.12.9.012.1000
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

205Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EAC

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

Stock information temporarily unavailable.

€ 20.62

€ 20.62 Each (Exc. Vat)

€ 25.57

€ 25.57 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

€ 20.62

€ 20.62 Each (Exc. Vat)

€ 25.57

€ 25.57 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.62
5 - 9€ 20.39
10+€ 19.73

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

205Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EAC

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US