Finder Plug In Relay, 110V ac Coil, 7A Switching Current, 4PDT

RS Stock No.: 248-1615Brand: FinderManufacturers Part No.: 553481100000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Series

55

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

15 A

Coil Power

1.5W

Life

150000 cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Standards Met

cURus, EAC

Number of Coils

Single

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 231.00

€ 23.10 Each (In a Pack of 10) (Exc. Vat)

€ 286.44

€ 28.644 Each (In a Pack of 10) (inc. VAT)

Finder Plug In Relay, 110V ac Coil, 7A Switching Current, 4PDT

€ 231.00

€ 23.10 Each (In a Pack of 10) (Exc. Vat)

€ 286.44

€ 28.644 Each (In a Pack of 10) (inc. VAT)

Finder Plug In Relay, 110V ac Coil, 7A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Series

55

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

15 A

Coil Power

1.5W

Life

150000 cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Contact Material

Silver Alloy

Standards Met

cURus, EAC

Number of Coils

Single

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in