Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Flange Mount
Switching Current
12A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
40.8mm
Coil Resistance
7.7 kΩ
Coil Power
2W
Life
100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
56 Series
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Depth
27.7mm
Height
37.1mm
Maximum Switching Power AC
3 kVA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
4PDT
Mounting Type
Flange Mount
Switching Current
12A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
400V ac
Length
40.8mm
Coil Resistance
7.7 kΩ
Coil Power
2W
Life
100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
56 Series
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Depth
27.7mm
Height
37.1mm
Maximum Switching Power AC
3 kVA