Finder Flange Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, 4PDT

RS Stock No.: 245-2201Brand: FinderManufacturers Part No.: 56.34.9.024.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

40.8mm

Coil Resistance

490 Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Maximum Switching Power AC

3 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Flange Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, 4PDT

P.O.A.

Finder Flange Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Flange Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

40.8mm

Coil Resistance

490 Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

27.7mm

Height

37.1mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Maximum Switching Power AC

3 kVA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in