Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Series
58 Series
Number of Poles
4
Load Current Rating
7A
Load Voltage Rating
12V
Minimum Input Voltage
9.6V
Maximum Input Voltage
13.2V
Terminal Type
Screw
Switching Voltage
250V
Depth
86.9mm
Height
78.4mm
Length
27mm
Contact Material
Silver Alloy
Input Current
86mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
140Ω
Turn On Time
10ms
Life
150000 cycles
Operating Temperature Range
-40 → +70°C
Turn Off Time
10ms
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Dimensions
15.8 x 75.3 x 78.6mm
Country of Origin
Italy
Product details
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
€ 40.88
€ 40.88 Each (Exc. Vat)
€ 50.69
€ 50.69 Each (inc. VAT)
1
€ 40.88
€ 40.88 Each (Exc. Vat)
€ 50.69
€ 50.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 40.88 |
5 - 9 | € 40.20 |
10+ | € 39.08 |
Technical Document
Specifications
Brand
FinderCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
DIN Rail
Series
58 Series
Number of Poles
4
Load Current Rating
7A
Load Voltage Rating
12V
Minimum Input Voltage
9.6V
Maximum Input Voltage
13.2V
Terminal Type
Screw
Switching Voltage
250V
Depth
86.9mm
Height
78.4mm
Length
27mm
Contact Material
Silver Alloy
Input Current
86mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
140Ω
Turn On Time
10ms
Life
150000 cycles
Operating Temperature Range
-40 → +70°C
Turn Off Time
10ms
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Dimensions
15.8 x 75.3 x 78.6mm
Country of Origin
Italy
Product details
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE