Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PST
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
3
Series
62
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
120 A
Coil Power
3W
Standards Met
cURus, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
6kV
Contact Material
Silver Alloy
Life
100000 cycles
Number of Coils
Single
Country of Origin
Italy
€ 29.37
€ 29.37 Each (Exc. Vat)
€ 36.42
€ 36.42 Each (inc. VAT)
1
€ 29.37
€ 29.37 Each (Exc. Vat)
€ 36.42
€ 36.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PST
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
3
Series
62
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
120 A
Coil Power
3W
Standards Met
cURus, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
6kV
Contact Material
Silver Alloy
Life
100000 cycles
Number of Coils
Single
Country of Origin
Italy