Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Finder PCB Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT

RS Stock No.: 492-6849Brand: FinderManufacturers Part No.: 66.22.8.230.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

51.5mm

Coil Resistance

4000Ω

Coil Power

1.7W

Series

66 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

33.5mm

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

31mm

Contact Material

Silver Alloy

Maximum Switching Power AC

7.5 kVA

Application

Power

Country of Origin

Italy

Product details

66 Series - 66.22

Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.65

€ 29.65 Each (Exc. Vat)

€ 36.77

€ 36.77 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT

€ 29.65

€ 29.65 Each (Exc. Vat)

€ 36.77

€ 36.77 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.65
10 - 24€ 27.67
25 - 49€ 26.89
50 - 99€ 26.36
100+€ 24.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

51.5mm

Coil Resistance

4000Ω

Coil Power

1.7W

Series

66 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

33.5mm

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Height

31mm

Contact Material

Silver Alloy

Maximum Switching Power AC

7.5 kVA

Application

Power

Country of Origin

Italy

Product details

66 Series - 66.22

Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more