Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

RS Stock No.: 221-109Brand: FinderManufacturers Part No.: 80.21.0.240.0000Distrelec Article No.: 30002208
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Cadmium Oxide

Country of Origin

Italy

Product details

80 Series - On Pulse Timer

Function - 421
6 time ranges
Wide voltage range
Contact material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 92.20

€ 92.20 Each (Exc. Vat)

€ 114.33

€ 114.33 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

€ 92.20

€ 92.20 Each (Exc. Vat)

€ 114.33

€ 114.33 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 92.20
5 - 9€ 90.76
10+€ 90.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 → 20 s, 0.1 → 20 min, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

80 Series

Depth

60.8mm

Maximum Operating Temperature

+50°C

Length

84mm

Minimum Operating Temperature

-10°C

Time Delay

100ms

Contact Material

Silver Cadmium Oxide

Country of Origin

Italy

Product details

80 Series - On Pulse Timer

Function - 421
6 time ranges
Wide voltage range
Contact material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more