E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 94 14 Pin 250V ac Panel Mount Relay Socket for use with Various Series

RS Stock No.: 400-8430Brand: FinderManufacturers Part No.: 94.34SMA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.32 - 55.34 Series Relays and 85.04 Series Timers

Series

94

Number of Contacts

14

Current Rating

10A

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

Finder 94 14 Pin 250V ac Panel Mount Relay Socket for use with Various Series

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

Finder 94 14 Pin 250V ac Panel Mount Relay Socket for use with Various Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.32 - 55.34 Series Relays and 85.04 Series Timers

Series

94

Number of Contacts

14

Current Rating

10A

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE