FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

RS Stock No.: 431-951Brand: FireAngel Safety Technology LimitedManufacturers Part No.: FA3322-EUX10
View all in Smoke Alarms

Technical Document

Specifications

Type

Carbon Monoxide Alarm

Operating Voltage

3V dc

Connection Type

Wireless

Series

FA3322

Sound Level

85dB

Material

ABS Plastic

Country of Origin

China

€ 67.84

€ 67.84 Each (Exc. Vat)

€ 84.12

€ 84.12 Each (inc. VAT)

FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

€ 67.84

€ 67.84 Each (Exc. Vat)

€ 84.12

€ 84.12 Each (inc. VAT)

FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Carbon Monoxide Alarm

Operating Voltage

3V dc

Connection Type

Wireless

Series

FA3322

Sound Level

85dB

Material

ABS Plastic

Country of Origin

China