Hazardous Product

FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

RS Stock No.: 431-973Brand: FireAngel Safety Technology LimitedManufacturers Part No.: FP2620W2-R
View all in Smoke Alarms

Technical Document

Specifications

Type

Smoke Detector

Operating Voltage

3V dc

Connection Type

Wireless

Series

FP2620W2

Sound Level

85dB

Material

ABS Plastic

Country of Origin

Poland

€ 101.78

€ 101.78 Each (Exc. Vat)

€ 126.21

€ 126.21 Each (inc. VAT)

FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

€ 101.78

€ 101.78 Each (Exc. Vat)

€ 126.21

€ 126.21 Each (inc. VAT)

FireAngel Safety Technology Limited ABS Plastic Smoke Detector, 85dB, 3V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Smoke Detector

Operating Voltage

3V dc

Connection Type

Wireless

Series

FP2620W2

Sound Level

85dB

Material

ABS Plastic

Country of Origin

Poland