Fischer Fixings Steel Masonry Fixing M8 x 65mm, 8mm Fixing Hole

RS Stock No.: 370-3128Brand: Fischer FixingsManufacturers Part No.: 41941
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

65mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

23mm

Material

Steel

Country of Origin

Germany

You may be interested in
RawlPlug Steel Through Bolt 8mm x 85mm, 8mm Fixing Hole
€ 2.815Each (In a Pack of 10) (Exc. Vat)
RawlPlug Steel Wall Plug 8mm x 65mm, 8mm Fixing Hole
€ 2.753Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Fischer Fixings Steel Masonry Fixing M8 x 65mm, 8mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Fischer Fixings Steel Masonry Fixing M8 x 65mm, 8mm Fixing Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RawlPlug Steel Through Bolt 8mm x 85mm, 8mm Fixing Hole
€ 2.815Each (In a Pack of 10) (Exc. Vat)
RawlPlug Steel Wall Plug 8mm x 65mm, 8mm Fixing Hole
€ 2.753Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

65mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

23mm

Material

Steel

Country of Origin

Germany

You may be interested in
RawlPlug Steel Through Bolt 8mm x 85mm, 8mm Fixing Hole
€ 2.815Each (In a Pack of 10) (Exc. Vat)
RawlPlug Steel Wall Plug 8mm x 65mm, 8mm Fixing Hole
€ 2.753Each (In a Pack of 10) (Exc. Vat)