Technical Document
Specifications
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
69mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
5mm
Material
Steel
Country of Origin
Germany
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Fischer Fixings Steel Wall Plug M10 x 69mm, 10mm Fixing Hole
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Fischer Fixings Steel Wall Plug M10 x 69mm, 10mm Fixing Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
69mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
5mm
Material
Steel
Country of Origin
Germany