Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

RS Stock No.: 484-1568Brand: Fischer FixingsManufacturers Part No.: 70008
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

Series

SX

Country of Origin

Germany

Product details

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.

You may be interested in
Stock information temporarily unavailable.

€ 18.61

€ 18.61 1 Box of 100 (Exc. Vat)

€ 23.08

€ 23.08 1 Box of 100 (inc. VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

€ 18.61

€ 18.61 1 Box of 100 (Exc. Vat)

€ 23.08

€ 23.08 1 Box of 100 (inc. VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

Series

SX

Country of Origin

Germany

Product details

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.

You may be interested in