Hazardous Product

Flex 1/4 in 18V, 8Ah Cordless Impact Wrench Cordless

RS Stock No.: 459-855Brand: FlexManufacturers Part No.: 520771
View all in Impact Wrenches

Technical Document

Specifications

Brand

Flex

Voltage Rating

18V

Drive Size

1/4 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

58Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

104Nm

Plug Type

Cordless

Battery Capacity

8Ah

Country of Origin

China

€ 1,057.85

€ 1,057.85 1 Kit (Exc. Vat)

€ 1,311.73

€ 1,311.73 1 Kit (inc. VAT)

Flex 1/4 in 18V, 8Ah Cordless Impact Wrench Cordless

€ 1,057.85

€ 1,057.85 1 Kit (Exc. Vat)

€ 1,311.73

€ 1,311.73 1 Kit (inc. VAT)

Flex 1/4 in 18V, 8Ah Cordless Impact Wrench Cordless

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Voltage Rating

18V

Drive Size

1/4 in

Corded/Cordless

Cordless

Maximum Torque - Releasing

58Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

104Nm

Plug Type

Cordless

Battery Capacity

8Ah

Country of Origin

China