E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5861Brand: FlexiconManufacturers Part No.: FSU40B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

44.5mm

Colour

Black

Interior Diameter

37.6mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

44.5mm

Colour

Black

Interior Diameter

37.6mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in