Flexicon Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Metal

RS Stock No.: 880-8192Brand: FlexiconManufacturers Part No.: FU10-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

10mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

9mm

Colour

Metal

Interior Diameter

6.8mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

€ 98.07

€ 98.07 1 Reel of 25 Metres (Exc. Vat)

€ 121.61

€ 121.61 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Metal

€ 98.07

€ 98.07 1 Reel of 25 Metres (Exc. Vat)

€ 121.61

€ 121.61 1 Reel of 25 Metres (inc. VAT)

Flexicon Flexible Conduit, 10mm Nominal Diameter, Galvanised Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 98.07
5 - 14€ 79.67
15+€ 76.82

Technical Document

Specifications

Nominal Diameter

10mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

9mm

Colour

Metal

Interior Diameter

6.8mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit