Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP40 rating

RS Stock No.: 872-2385Brand: FlexiconManufacturers Part No.: FU16-M20-S
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight, Swivel

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Series

FU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FU & SSU Conduit Systems

Country of Origin

United Kingdom

Product details

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

€ 77.50

€ 7.75 Each (In a Pack of 10) (Exc. Vat)

€ 96.10

€ 9.61 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP40 rating

€ 77.50

€ 7.75 Each (In a Pack of 10) (Exc. Vat)

€ 96.10

€ 9.61 Each (In a Pack of 10) (inc. VAT)

Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP40 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 7.75€ 77.50
50 - 140€ 6.68€ 66.80
150+€ 6.45€ 64.50

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight, Swivel

Thread Size

M20

Material

Nickel Plated Brass

IP Rating

IP40

Finish

Nickel Plated

Series

FU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FU & SSU Conduit Systems

Country of Origin

United Kingdom

Product details

FU S Swivel External Thread Nickel Plated Brass Two Part Conduit Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded straight conduit fitting
Two part fittings comprising shell and body with external thread
Can be used with threaded entries, or knockout secured with a locknut
Nickel plated brass
IP40

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit