Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Natural

RS Stock No.: 872-2317Brand: FlexiconManufacturers Part No.: FU25-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

25mm

Colour

Natural

Interior Diameter

21.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

55 mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Natural

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

25mm

Colour

Natural

Interior Diameter

21.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

55 mm

Country of Origin

United Kingdom

You may be interested in