E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Natural

RS Stock No.: 872-2329Brand: FlexiconManufacturers Part No.: FU32-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

32mm

Colour

Natural

Interior Diameter

28.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Each (Exc. Vat)

Flexicon Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

32mm

Colour

Natural

Interior Diameter

28.1mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Series

FU

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in