Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-6139Brand: FlexiconManufacturers Part No.: LTP40B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

41.8mm

Colour

Black

Interior Diameter

35.4mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

LTP

Minimum Bend Radius

175 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Each (Exc. Vat)

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Outer Diameter

41.8mm

Colour

Black

Interior Diameter

35.4mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Series

LTP

Minimum Bend Radius

175 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in