Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexicon Locknut, Conduit Fitting, 50mm Nominal Size, M50 x 1.5, Plated Steel

RS Stock No.: 189-2331Brand: FlexiconManufacturers Part No.: S-M50
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Locknut

Thread Size

M50 x 1.5

Material

Plated Steel

Series

S-M Locknuts

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

For Use With

Threaded Entries

Series

DS227

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 4.96

€ 4.96 Each (Exc. Vat)

€ 6.15

€ 6.15 Each (inc. VAT)

Flexicon Locknut, Conduit Fitting, 50mm Nominal Size, M50 x 1.5, Plated Steel

€ 4.96

€ 4.96 Each (Exc. Vat)

€ 6.15

€ 6.15 Each (inc. VAT)

Flexicon Locknut, Conduit Fitting, 50mm Nominal Size, M50 x 1.5, Plated Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.96
10+€ 3.86

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Locknut

Thread Size

M50 x 1.5

Material

Plated Steel

Series

S-M Locknuts

Standards Met

BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant

For Use With

Threaded Entries

Series

DS227

Country of Origin

United Kingdom